| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62253-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62253-2 |
62253-2
Specifications
Detailed Description
Enhance your wire connections with our FASTON 250 Piggy-Back Receptacle. Designed for 10-14 AWG wires, this high-quality terminal features a durable brass construction with tin plating for reliable performance. With a convenient piggyback orientation, it allows for easy and efficient installations. The F-Crimp design ensures secure wire attachment, while the open barrel type accommodates insulation diameters ranging from .15 to .2 inches. Operating smoothly in temperatures ranging from -40 to 110°C, it's a versatile and dependable solution for various applications. RoHS compliant and part of our Quick Disconnects range, this terminal guarantees both quality and compliance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | 140,000 |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | 797,526 |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | 660,358 |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | 4,380,000 |
| TE Connectivity 2-520272-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | 291,000 |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | 757,107 |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | 857,183 |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | 53,526 |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | 2,495,104 |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | 873,000 |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | 188,000 |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | Call |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | 26,000 |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | 25,000 |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | 490,000 |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | 64,808 |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | 30,000 |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
