1-282042-3

AMP MONO-SHAPE P.C.B.CONN2P.GL

Enhance your power circuit connections with the AMP MONO-SHAPE P.C.B. CONN2P.GL from our RAST 5 IDC Connectors series. Featuring a durable PA 6.6 GF housing in a striking blue hue, this connector is designed for reliable performance in a variety of appliances. With a cable mount and insulation displacement crimp termination method, installation is a breeze. The brass contacts, plated with tin for optimal conductivity, can handle up to 6 A of current. This two-position connector, suitable for wire-to-board setups, ensures a secure mating with its integrated retention feature. Operating in temperatures ranging from -25 to 105 °C (-13 to 221 °F), it's built to withstand demanding environments. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Elevate your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-282042-3
Series: RAST 5 IDC Connectors
Housing Material: PA 6.6 GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Amperage: 6 A
Number of Positions: 2
Housing Color: Blue
GPL: 394
Packaging: Tray/Box
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0319
Connector Length: 10.8 mm, .43 in
Connector System: Wire to Board
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Part Aliases: 1-282042-3
SKU: AMP1-282042-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: