1-282042-1
AMP MONO-SHAPE P.C.B.CONN2P.GL
Enhance your PCB connectivity with our AMP MONO-SHAPE P.C.B. CONN 2P GL from the RAST 5 IDC Connectors series. This power-efficient connector, featuring a durable PA 6.6 GF housing in vibrant orange, is designed for seamless cable mounting with insulation displacement crimp (IDC) termination. With a contact material of brass and tin plating, it ensures reliable conductivity for your power applications. The 5mm pitch and 2A contact amperage make it ideal for various circuit setups. Operating flawlessly in temperatures ranging from -25 to 105°C, it's suitable for use in appliances and other electronic systems. This tray/box-packaged connector is RoHS compliant, guaranteeing environmental sustainability. Upgrade your wire-to-board connections with this high-quality, shrouded header type connector, offering secure mating retention and easy installation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-282042-1 |
Series: | RAST 5 IDC Connectors |
Housing Material: | PA 6.6 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | 394 |
Packaging: | Tray/Box |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0319 |
Connector System: | Wire to Board |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Part Aliases: | 1-282042-1 |
SKU: | AMP1-282042-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |