| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282858-2 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 24 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282858-2 |
| SKU: | AMP1-282858-2 |
1-282858-2
Specifications
Detailed Description
Easily power and connect multiple devices with this 12-position straight header terminal block. Featuring a durable housing made of PA 6/6 in a sleek green color, it's designed for secure board mount installation. The brass contacts with tin plating ensure reliable signal and power transmission, with a 24A amperage rating and 600V AC voltage capacity. Ideal for industrial applications, it accommodates wire sizes ranging from 12 to 30 AWG. With a stacking configuration and interlock feature, it offers versatility in assembly. Operating efficiently in temperatures from -40 to 110°C, it's a dependable choice for various power and signal circuit setups. Each package contains 25 units, making it convenient for bulk installations. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282838-2 | ![]() |


