1-2834015-6
6POS 2.54MM TES CONN.
Ensure optimal power and signal connectivity with our high-quality receptacle, designed for efficient performance in industrial settings. Featuring a durable housing made of high-temperature nylon or polyester in a vibrant green color, this connector is suitable for a wide range of applications. With a contact rating of 6A at 300V AC, it guarantees reliable operation. The contact material is copper with tin plating, ensuring excellent conductivity. Wave solder capable to 260°C, it offers easy installation on printed circuit boards. With a screwless terminal block design and through-hole mounting style, it facilitates quick and secure connections. Suitable for wire sizes 20-26 AWG, it accommodates various setups. Operating temperature range of -40 to 105°C ensures versatility in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your terminal block setup with this efficient and dependable connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2834015-6 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | High Temperature Nylon or Polyester |
Number of Rows: | 1 |
Contact Material: | Copper |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | K84 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L936 |
Wire Size: | 20 - 26 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Body Color: | Green |
Entry Angle: | Top |
Contact Mount Style: | Through Hole |
Screwless Terminal Block: | Yes |
Part Aliases: | 1-2834015-6 |
SKU: | AMP1-2834015-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |