1-2834016-4

4POS 2.54MM SES CONN.

Power up your electronic connections with this high-quality receptacle, designed for reliable performance in industrial settings. With a contact amperage of 6 A and a voltage rating of 300 V AC, it ensures efficient power and signal transmission. Crafted with durable copper contacts and a housing made of high temperature nylon or polyester in a sleek green color, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C (-40 to 105°F). Featuring a vertical mount angle and through-hole contact mount style, it offers easy installation on printed circuit boards. Suitable for wire-to-board connections, it accommodates 20-26 AWG wire sizes and is wave solder capable up to 260°C. Complete with four positions and a screwless terminal block, it provides a secure and hassle-free connection solution. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Elevate your terminal block setup with this essential component, perfect for a variety of power and signal circuit applications in industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834016-4
Amperage:6 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:6 A
Number of Positions:4
Housing Color:Green
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:20 - 26 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Green
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Part Aliases:1-2834016-4
SKU:AMP1-2834016-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: