1-316132-5

Heilind Number:AMP1-316132-5
Manufacturer:TE Connectivity
Manufacturer Number:1-316132-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 HDR ASSY 5P V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-316132-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:14
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.35 in, 34.32 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-316132-5
SKU:AMP1-316132-5

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3200 HDR ASSY 5P V from our Dynamic 3000 Series. This assembly, designed for board mounting with through-hole solder termination, features a 1-row header plug with a durable polyester housing in black. With a pitch of 5.08 mm, it offers reliable performance in industrial settings, meeting CSA and UL standards for quality and safety. Suitable for a wide temperature range from -55 to 105 °C (-67 to 221 °F), it can handle voltages up to 600 V AC/DC, making it ideal for various applications. Each assembly includes 5 contact positions for inline signal and power transmission, with a contact amperage of 15 A. The connector, with a length of 1.35 inches and a width of 0.368 inches, is preloaded for easy installation. Its straight contact style and latch lock type ensure secure and efficient operation. This connector, rated for 250 VAC/DC, is also RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections in demanding environments, it offers high performance and durability.