1-178128-5
DYNAMIC 3200 REC HSG 5P X
Experience the unparalleled performance of the DYNAMIC 3200 REC HSG 5P X, a crucial component in our Dynamic 3000 Series. Crafted with UL 94V-0 compliant materials, this housing offers robust protection for your power and signal connections. With five socket contacts, it ensures reliable conductivity in any application. The black polyester-GF construction guarantees durability, even in harsh environments with temperatures ranging from -55 to 105°C (-67 to 221°F). Perfect for wire and cable termination, this housing is a trusted solution for heavy-duty power connector needs. Rest assured, it is fully RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with this essential rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-178128-5 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Number of Positions: | 5 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1-178128-5 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 5 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 22.8 mm / .897 in |
Length: | 39.86 mm / 1.56 in |
Width: | 7.15 mm / .281 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |