Enhance your RF connectivity with our BNC BHD Jack, meticulously crafted for top-notch performance. This panel-mount connector, designed for crimp termination, effortlessly integrates into your setup. With a durable brass body and PTFE insulation, it ensures reliable signal transmission in demanding environments. Operating at up to 4 GHz and 50 Ω impedance, it's perfect for high-frequency applications. The bayonet mating type offers quick and secure connections, while its straight orientation and single-port configuration streamline installations. Featuring gold-plated center contacts and silver-plated body finish, it guarantees superior conductivity and corrosion resistance. Suitable for aerospace, defense, and marine industries, this Military-grade connector meets stringent quality standards. Its included hardware and rear-mount panel attachment make installation a breeze. Trust in this AMP BNC series connector for robust and efficient RF solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-331693-1
Series: AMP BNC
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Body Shape: Circular
Cable Type: RG 58, RG 58A, RG 58B, RG 58C
Number of Positions: 1
Interface: BNC
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Additional Features: Hardware Included
Sealable: No
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H302
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Insulation: Without
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Panel Attachment Style: Rear Mount
Part Aliases: M39012/19B0003
SKU: AMP1-331693-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: