1-332056-0
FERRULE, SUB MIN
Enhance your connectivity with our high-performance FERRULE, SUB MIN from the Raychem SEB series. Designed for Coaxial Contacts, this ferrule boasts an inside diameter of .112 inches (2.84 mm), ensuring seamless compatibility with various wire sizes. Crafted from copper with a durable tin plating, it guarantees reliable conductivity and longevity. Classified under GPL code 311 for Data and Devices, this RoHS-compliant component is ideal for applications requiring precision and quality. Packaged in cartons for convenience, it is the perfect choice for professionals in need of top-tier RF Coaxial Connectors & Accessories. Elevate your setup with this essential connector, where performance meets durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-332056-0 |
Series: | Raychem SEB |
Connector Type: | Coaxial Contacts |
Inside Diameter: | .112 in, 2.84 mm |
Wire Diameter: | .112 in, 2.84 mm |
GPL: | 311 |
Packaging: | Carton |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2560 |
Ferrule Material: | Copper |
Ferrule Plating: | Tin |
Body Plating Material: | Tin |
ECCN: | EAR99 |
Part Aliases: | 1-332056-0 |
SKU: | AMP1-332056-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |