747784-3

AMPLI JACKSCREW 4-40 KIT

Part Aliases: TE Connectivity D04032-000,Z00552,AMP-0-0747784-3  
Enhance the security and stability of your electronic connections with the AMPLI JACKSCREW 4-40 Kit. This essential accessory offers reliable fastening for D-Sub and D-Ribbon connectors, ensuring a durable and secure fit. With a screw length of 1.92 inches (48.77 mm) and a 4-40 thread size, it guarantees compatibility and ease of installation. ROHS compliant, this kit prioritizes environmental responsibility while delivering top-notch performance. Perfect for industrial and commercial applications, it comes in a convenient package quantity of 1, making it a must-have for any setup requiring robust connector accessories. Elevate your connectivity solutions with the AMPLI JACKSCREW 4-40 Kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747784-3
Series:AMPLIMITE Kit
Accessory Type:Jack screw
Screw Length:1.92 in, 48.77 mm
Screw Hole Thread Size:4-40
Connector Product Type:Accessory
Screw Finish:None
Part Aliases:D04032-000,Z00552,AMP-0-0747784-3 747784-3
SKU:AMP747784-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: