749806-7
KIT,HDP-20,RCPT,SIZE 1, 9 POSN
Enhance connectivity with this comprehensive HDP-20 Kit, featuring a Size 1 receptacle housing designed for 9 positions. Engineered for optimal performance, this connector meets UL 94V-0 standards for safety and reliability. The durable nylon GF construction, in sleek black, ensures longevity even in harsh environments, with a shell made of steel for added robustness. With a tin plating over copper and crimp termination method, it guarantees secure and efficient signal transmission. Suitable for 20-24 AWG wire sizes, this connector is ideal for cable-to-cable applications in a wide temperature range of -55 to 105°C. Its full metal shell design, along with shielded protection and mounting holes for added security, make it a versatile and essential component for various electronic devices. RoHS compliant for environmental sustainability, it's a dependable choice for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749806-7 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 9 |
Termination Method: | Crimp |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Terminal Type: | Crimp |
Insert Material: | Nylon GF |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Mounting Screw Material: | Steel |
Mounting Screw Plating: | Zinc |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | 4.7 - 8.13 mm |
Grommets: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749806-7 |
SKU: | AMP749806-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |