1-338095-0
MICRO-MATCH COSIHSG
Enhance connectivity in industrial settings with our Micro-MaTch COSIHSG housing, a vital component in the Micro-MaTch Industrial series. Designed for reliability, this plug connector features a robust polyester GF housing in a striking red color, ensuring durability in demanding environments. With a pitch of 1.27mm (.05 in) and a polarization feature, it guarantees secure and accurate mating. Each package contains 450 units, meeting high-volume connectivity needs. UL 94V-0 compliant for safety, it offers reliable performance with a contact amperage of 1.5A and voltage ratings of 100V AC/DC. Suitable for wire-to-board connections, this housing is ideal for signal (data) transmission, with its contact materials of phosphor bronze and plating of tin over nickel. Operating efficiently in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications in the industrial sector. With its standard profile and shrouded header type, it ensures easy installation and compatibility. RoHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality Micro-MaTch COSIHSG housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338095-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 450 |
Contact Amperage: | 1.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Panel Mount: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.6 mm |
Connector Height: | 12.4 mm, .49 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 0286 |
Contact Transmits: | Signal (Data) |
Connector Length: | 16 mm, .629 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Housing |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Crimp Snap-In |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-338095-0 |
SKU: | AMP1-338095-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download |