Enhance your electrical connections with our high-performance SOLIS SPD 22-16COMM 22-18MIL 6 Spade Tongue terminals. Designed for precision, these connectors feature an offset orientation and are compatible with stud sizes #6 and M3.5. With an operating temperature range of up to 170°C (338°F), they ensure reliable performance even in demanding conditions. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), these terminals have a closed barrel design for secure connections. RoHS compliant and straight terminal angle offer added peace of mind. Elevate your connectivity with Rings & Spades' quality terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-36195-3
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-36195-3
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.677 g
Number of Holes:1
Overall Length:13.47 mm / .53 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-023
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: