1-338097-1
MICRO-MATCH COSICNT
Enhance your industrial connectivity with the MICRO-MATCH COSICNT from the Micro-MaTch Industrial series. Designed for optimal performance, this pin connector boasts a 1.5 A amperage and a 1.27 mm (.05 in) pitch, making it ideal for signal transmission in demanding environments. With its durable Pre-Tin plating and compatibility with 20-24 AWG wires, it ensures reliable and efficient operation. RoHS compliant and suitable for use in a wide temperature range (-40 to 105 °C, -40 to 221 °F), this connector meets both regulatory and performance standards. Perfect for wire-to-board applications, it comes in a convenient reel packaging, facilitating easy installation. Trust the MICRO-MATCH COSICNT for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-338097-1 |
Series: | Micro-MaTch Industrial |
Amperage: | 1.5 A |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | 402 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0281 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 1-338097-1 |
SKU: | AMP1-338097-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |