2151689-2
OCEAN-2.0-APPLICATOR-S-055F062O
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in your assembly processes. This pneumatic applicator features two options for terminator type: a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, allowing for flexibility in application. With its sleek design and ROHS compliance, it ensures both performance and environmental responsibility. Perfect for a variety of industries, this applicator is a must-have for any assembly toolkit. Elevate your efficiency with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151689-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151689-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |