1-350735-2
12P UMNL V0 PLUG HSG RED
Introducing the Universal MATE-N-LOK series Cable Mount Housing, designed for seamless power and signal connectivity. With three rows of 12 pin contacts, this red nylon GF housing ensures reliable performance in a variety of applications. Featuring a crimp termination method and a 6.35mm pitch, it offers easy installation and secure connection. Rated for 600V AC and UL 94V-0 flammability standard, it guarantees safety and compliance. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. VDE tested and RoHS compliant, this housing is a durable and eco-friendly solution for appliances, with LR16455 certification. Perfect for wire-to-wire and wire-to-board connections, it is ideal for power and signal circuit applications. Individually packaged for convenience, it is a vital component for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350735-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Red |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350735-2 |
SKU: | AMP1-350735-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |