1586854-1
12P UMNL CAP HSG, GW
Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Housing. Designed for reliability and efficiency, this connector features a durable nylon housing in a natural color, meeting UL standards for safety. With three rows and 12 positions, it offers ample connectivity for your applications. The 6.35mm pitch and crimp termination method ensure secure and stable connections, while the 600V AC voltage rating guarantees high-performance in various environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding industrial settings. Its twist & lock flange panel mount feature allows for easy installation, catering to appliances and other electronic devices. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Perfect for wire-to-wire applications, this housing is an essential component for your power and signal circuitry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586854-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586854-1 |
SKU: | AMP1586854-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS. | Download |