1863006-1

12P UMNL CAP HSG

Enhance connectivity with the Universal MATE-N-LOK Housing, designed for efficient power and signal transmission in various applications. This three-row connector, constructed with durable PA 6 material and meeting CSA and UL standards, ensures reliable performance. Featuring a crimp termination method and a 6.35 mm pitch, it accommodates up to 12 contacts. With a maximum voltage rating of 600 V AC, it is suitable for demanding environments. The natural housing color and panel-mount design with patch and tabs offer versatility in installation. Tested for VDE compliance and UL 94V-2 flammability standards, this connector guarantees safety and quality. Perfect for appliances and other electronic devices, it is an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1863006-1
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:900
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:12
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1863006-1
SKU:AMP1863006-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: