1-413889-3
FERRULE,NI PLTD
Enhance your automotive connectivity with this high-quality FAKRA RF Connector System accessory. Crafted from durable copper alloy with a sleek nickel-plated finish, this Crimp Ferrule ensures secure and reliable connections. Designed for wire-to-board and wire-to-device applications, it's the perfect solution for maintaining signal integrity in your RF coaxial setups. With its lead-free solder construction, it's not only efficient but also environmentally friendly, meeting RoHS compliance standards. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-413889-3 |
Series: | FAKRA RF Connector System |
Accessory Type: | Crimp Ferrule |
Body Material: | Copper Alloy |
GPL: | P08 |
GPL Description: | Automotive |
Product Code: | W764 |
Connector System: | Wire to Board, Wire-to-Device |
ECCN: | EAR99 |
Part Aliases: | 1-413889-3 |
SKU: | AMP1-413889-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |