953382-1
COVER FOR 6W HSG MQS GEN2
Enhance the functionality of your 6W HSG MQS GEN2 with this durable black Cover. Specifically designed for cable exit, it provides essential strain relief for optimal performance. Made from PBT GF material with UL 94-HB flammability standard compliance, it ensures safety and reliability. Suitable for automotive applications, this accessory features a 180° cable exit angle and is compatible with Wire to Board and Wire-to-Device connectors. Operating seamlessly in temperatures ranging from -40 to 100 °C (-40 to 212 °F), it guarantees consistent performance in diverse environments. ROHS compliant, it meets environmental standards without compromising on quality. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953382-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .197 in, 5 mm |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953382-1 |
SKU: | AMP953382-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |