1-480303-9
03P CMNL PLUG HSG F/H BLK
This Commercial MATE-N-LOK connector offers a reliable solution for power and signal applications, with CSA and UL standards met for quality assurance. Featuring a durable nylon housing in sleek black, it is designed for cable mount installation with a secure crimp termination method. With a compact pitch of 5.08 mm (.2 in) and three positions, it provides efficient connectivity in various settings. Operating within a wide temperature range of 0 - 105 °C (32 - 221 °F), it ensures reliable performance. Ideal for appliances and other electrical devices, this connector is RoHS compliant, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480303-9 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480303-9 |
SKU: | AMP1-480303-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |