2106091-3

4 pos Inverted Thru Board SMT Header

Enhance your PCB connectivity with our Inverted Thru-Board Pin Header, designed for seamless board mounting. This high-quality connector boasts a sturdy LCP housing and Copper Alloy contacts, ensuring reliable signal transmission. With a voltage rating of 50V AC/DC and an amperage of 3A, it's perfect for various industrial applications. Featuring a compact pitch of 1.5mm and a single row with 4 contacts, it offers efficient PCB integration. Its UL 94V-0 compliant construction guarantees safety, while the operating temperature range of -30 to 105°C (-22 to 221°F) ensures durability in diverse environments. Trust in its compliance with RoHS standards for environmentally friendly usage. Upgrade your setup with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106091-3
Series:Inverted Thru-Board
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
Mating Entry Location:Bottom
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:157.5 µin, 4 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:24 AWG
Contact Layout:Inline
Connector Length:12.11 mm, .477 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.285 in, 7.25 mm
Mating Retention:Without
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:157.48 µin, 4 µm
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Type:Stamped & Formed
Agency Standard Number:C22.2 No. 182.3-M1987, UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2106091-3
SKU:AMP2106091-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2017E-17-001614 - Product Improvement. Increased pad size will increase the adhesion to the board.Download
05/12/2017P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption.Download