1-480698-9
02P UMNL PLUG HSG BLK
This Universal MATE-N-LOK connector is a versatile solution for power and signal applications. Featuring a single row design with two inline contacts, it ensures reliable performance. The housing, made of durable black nylon, meets UL 94V-2 flammability standards for safety. With a pitch of 6.35 mm (.25 in) and a cable mount (free-hanging) configuration, it offers easy installation. CSA and UL certified, it guarantees quality and compliance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. VDE tested and RoHS compliant, it meets international standards. Perfect for both wire-to-wire and wire-to-board connections, this connector is essential for appliances and other electronic devices. With its crimp termination method and 600 V AC voltage rating, it ensures efficient power delivery. Whether for commercial or industrial use, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480698-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480698-9 |
SKU: | AMP1-480698-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download |
10/31/2018 | P-18-016371 - Manufacturing location change. Part Numbers will be dual sourced from USA and China facility. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |