1-480721-0
03P CMNL PLUG HSG W/LOK NATL
Enhance your power and signal connections with our Commercial MATE-N-LOK Housing, designed for efficient cable termination in a variety of applications. With CSA and UL standards met, rest assured of its quality and safety. Constructed with durable nylon housing in a natural color, it offers reliable performance even in harsh environments, with a wide operating temperature range from -55 to 105°C (-67 to 221°F). This Cable Mount connector features a secure crimp termination method for easy installation, accommodating up to 3 positions in a single row with a 5.08mm pitch. Ideal for appliances and other electronic devices, it ensures seamless wire-to-wire connectivity with its inline socket contact layout. RoHS compliant and with UL 94V-2 flammability rating, it meets stringent industry requirements while being environmentally friendly. Elevate your connectivity solutions with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480721-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480721-0 |
SKU: | AMP1-480721-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |