Easily secure electrical connections with this TERMINAL for SOLIS R 4 3/8 applications. Designed with a Ring Tongue connector type and a 3/8 stud size, it offers reliable performance in various settings. The offset orientation allows for efficient installation, and with an operating temperature range of 170 °C to 338 °F, it can withstand high heat environments. Suitable for 4 AWG wire sizes, it accommodates 21 mm² to 33100 - 52600 CMA cables. Featuring a closed barrel design and straight terminal angle, it ensures a secure and stable connection. This terminal is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Perfect for use in a variety of industries, it is a versatile and essential component for any electrical setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33471
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33471
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Overall Length:33.38 mm / 1.314 in
Stud Diameter:9.53 mm / 9.91 mm / .39 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:7.518 mm / .296 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:AMPS-0-0033471-0,279534-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: