Upgrade your electrical connections with our high-quality TERMINAL for SOLIS R 2 3/8 applications. Designed with a Ring Tongue connector type and a 3/8 stud size, this terminal ensures secure and reliable connectivity. The offset orientation allows for easy installation in tight spaces, while the closed barrel type enhances durability. Operating flawlessly in temperatures up to 170°C (338°F), it is suitable for a wide range of industrial environments. With a wire size accommodated of 2 AWG and 26.7 - 42.4 mm², this terminal is versatile and efficient. Straight terminal angle and RoHS compliance further enhance its functionality and environmental friendliness. Upgrade your connectivity solutions with this essential component from our Rings & Spades product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35184
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35184
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:14.358 g
Number of Holes:1
Overall Length:42.08 mm / 1.66 in
Stud Diameter:9.53 mm / 9.91 mm / .375 in
Tongue Thickness:1.8 mm / .07 in
Barrel Inside Diameter:9.398 mm / .37 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-050
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: