| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5176837-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 800 |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| GPL: | 438 |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .216 in, 5.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4488 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 39.37 µin |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5176837-2 |
| SKU: | AMP1-5176837-2 |
1-5176837-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm series board-to-board connectors. Designed for reliability, these connectors feature brass contacts with gold plating for efficient signal transmission. With a pitch of 2 mm, they offer a secure fit on your circuit board. The thermoplastic housing in sleek black not only ensures durability but also meets UL 94V-0 flammability standards for safety. Supporting a voltage of up to 200 V AC and a current of 1 A, these connectors are ideal for industrial applications. Their horizontal, right-angle mount orientation allows for versatile installation. Each package contains 800 pieces, making them suitable for large-scale projects. With a contact termination method of through hole soldering, they provide stable and permanent connections. Trust in the quality and performance of these connectors for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111623-2 | ![]() | |
| TE Connectivity 2-111626-7 | ![]() |


