1-521384-7

ASSY PL R/A RAST5 HEADER 7P

Assembly PL R/A RAST5 Header 7P is a crucial component in the RAST 5 IDC Connectors series, designed for efficient power transmission in various appliances. Featuring a durable Nylon 6/6 housing in sleek black, this right-angle board mount connector ensures secure solder termination with its brass contacts. With a pitch of 5mm and contact type as tabs, it offers reliable connectivity for power circuits. Operating in a wide temperature range from -40 to 105°C, it meets stringent UL 94V-0 flammability standards. Its compact design, with a height of 14.9mm and length of 16.65mm, facilitates easy wire-to-board installation. Each package contains 64 pieces, making it ideal for bulk applications. With its robust construction and high amperage capacity of 16A, this connector guarantees dependable performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-521384-7
Series: RAST 5 IDC Connectors
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Type: Tab
Package Quantity: 64
Contact Amperage: 16 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
GPL: JJ4
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: 14.9 mm, .59 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 16.65 mm, .66 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 3C, 5D, 6C, 7D
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .14 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Width: .25 in, 6.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-521384-7
SKU: AMP1-521384-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: