| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534206-9 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 2 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534206-9 |
| Replacement Part: | 6-534206-9 |
| SKU: | AMP1-534206-9 |
1-534206-9
Specifications
Detailed Description
Enhance your PCB connections with our Modu Connector System, featuring a durable Polyester-GF housing in sleek black. With two rows of 38 gold-plated socket contacts, each boasting a current rating of 2A, this connector ensures reliable power transmission. The through-hole solder termination method guarantees secure attachment to your circuit board. Operating at a voltage of 333V AC, it meets industrial standards for safety and performance. With a 2.54mm pitch and stackable design, it offers versatility in board-to-board connections. Its UL 94V-0 flammability rating and high insulation resistance of 5000 MΩ make it suitable for various applications. Trust in its quality and ease of installation for seamless integration into your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-146257-9 | ![]() | |
| TE Connectivity 1-828221-9 | ![]() |


