1-828221-9
2X19P MOD2 STIFTLEI
Elevate your PCB connectivity with our AMPMODU Headers. Featuring a durable Polybutylene Terephthalate housing in a striking green hue, these headers offer precision and performance. With 38 positions in a 2-row configuration, they provide ample connectivity for your projects. The brass contact pins, plated with gold, ensure reliable conductivity, while the housing meets UL 94V-0 flammability standards for safety. Wave solder capable and RoHS compliant, these headers are suitable for industrial applications. Mountable vertically, with a low profile and operating temperature range, they are versatile and efficient. Each box contains 200 pieces, making them a convenient choice for your assembly needs. Upgrade to AMPMODU Headers and experience seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-828221-9 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 5 A |
Number of Positions: | 38 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Low |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .307 in, 7.8 mm |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-828221-9 |
SKU: | AMP1-828221-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |