1-552027-1
STRAIN RELIEF, 50 POS, CHAMP
Easily enhance the durability and functionality of your CHAMP Docking Connector with our Strain Relief accessory. Designed for secure installation and maintenance, this 50-position accessory ensures optimal performance in diverse applications. Compliant with RoHS standards, it guarantees eco-friendly operation. Perfect for data and device connectivity, this strain relief is panel-mounted for convenience and is compatible with wire and cable termination. Improve the longevity of your connections with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-552027-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Strain Relief |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
Panel Mount: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 452852-000,HUB-21009,4-24134-0010;1-552027-1 |
SKU: | AMP1-552027-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |