1-552496-1
90 DEG COVER KIT-64 POS BLK
Enhance the durability and performance of your CHAMP Docking Connectors with our Strain Relief cover type. Designed for seamless integration, this accessory kit includes 100 pieces, ensuring you have an ample supply for your needs. With 64 positions available, it offers versatile connectivity options for your applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connector setup with this essential accessory for optimal data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-552496-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 64 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | CC1538-000,AMP-1-0552496-1,1205025,1390256;1-552496-1 |
SKU: | AMP1-552496-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |