5229911-1
SCREW,PAN HD,''CHAMP PACKAGING
Enhance the stability of your CHAMP Docking Connectors with our Captive Pan Head Screw. Designed for seamless installation, this screw features a .75 inch length with a .25 inch thread length, ensuring a secure fit. Crafted for convenience, it comes in a package quantity of 1, making it ideal for quick replacements or additions. Compliant with RoHS standards, it guarantees both efficiency and environmental responsibility in your connectivity solutions. Perfect for securing various D-Sub and D-Ribbon Connectors, this accessory is a must-have for any data and devices setup. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5229911-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Captive Pan Head Screw |
Screw Length: | 19.05 mm, .75 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Part Aliases: | 1350584,1353462,AMP-0-5229911-1,4-27051-0114,A69006-000,1233993,4-16211-7322;5229911-1 |
SKU: | AMP5229911-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |