552315-1

ASSY, RCPT, 64 POS, B SLOT

Part Aliases: TE Connectivity 500-060-3166,CS3016-000,AMP-0-0552315-1,4-27051-1246  
This 64-position assembly features a B slot receptacle designed for optimal connectivity in CHAMP Docking Connectors. With a 3.5A amperage rating, it ensures reliable signal transmission. The thermoplastic housing, in sleek black, offers durability, while the gold-plated copper alloy contacts guarantee high performance. Suitable for cable mount applications, it accommodates round jacketed cables or discrete wires. Its standard profile and screwlock mating connector feature make installation hassle-free. Operating in a wide temperature range, this connector is ideal for various signal circuit applications, meeting RoHS compliance standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552315-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:64
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:64
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:500-060-3166,CS3016-000,AMP-0-0552315-1,4-27051-1246 552315-1
SKU:AMP552315-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download