1-5645990-2

Heilind Number:AMP1-5645990-2
Manufacturer:TE Connectivity
Manufacturer Number:1-5645990-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSS ONSTRIP SERIES3 BULLETNOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5645990-2
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.062 in, 1.57 mm
Cable Type:Discrete Wire
Contact Amperage:6.5 A
GPL:377
Profile:Zero
Packaging:Carrier Tape, Reel
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3084
Wire Size:20 - 22 AWG, .326 - .518 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.028 - .033 in, .71 - .84 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.29 in, 7.37 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Bullet Nose
Insertion Method:Hand/Semi-Automatic
Part Aliases:1-5645990-2
SKU:AMP1-5645990-2

Detailed Description

Introducing the MSS ONSTRIP SERIES3 BULLETNOSE Discrete Wire Socket, designed for reliable power and signal transmission in electronic assemblies. With a termination method of Through Hole - Press-Fit and contact material made of Beryllium Copper, this socket ensures secure and durable connections. It is suitable for use with 20-22 AWG discrete wires, accommodating a wide range of applications. The socket features a sleeve plating of Tin and contact spring plating of Gold, offering enhanced conductivity. Its zero-profile design and operating temperature range of -65 to 125°C (-85 to 257°F) make it ideal for demanding environments. Whether for manual or semi-automatic insertion, this socket, part of our Connector Contact Solutions, guarantees high performance and longevity in Cable-to-Board connections. Compliant with RoHS regulations, it reflects our commitment to environmental responsibility. Elevate your assembly projects with the MSS ONSTRIP SERIES3 BULLETNOSE Discrete Wire Socket.