The AMPLIMITE HD-20 series D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, featuring UL E28476 and UL 94V-0 standards compliance, ensures reliable operation in demanding environments. With a housing made of durable thermoplastic and gold flash-plated brass contacts, it offers exceptional durability and signal integrity. Designed for board mount installation, this plug connector has 9 contacts in 2 rows, with a pitch of 2.74 mm. Its front metal shell construction provides added protection and stability. RoHS compliant, it meets environmental standards without compromising performance. Ideal for a wide range of applications, the AMPLIMITE HD-20 D-Sub Connector guarantees secure and efficient connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5747871-3
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP1-5747871-3
Shell Plating Material:Tin
Female Screwlock Material:Zinc
Plastic:No
Shell Material:Steel
Post Size:.66 mm / .026 in
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Panel Mount Feature:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Download