640445-4

04P MTA156 HDR ASSY FL/STR SN

Part Aliases: TE Connectivity LDC01142,28-91107-04,651-1086-01  
Enhance power connectivity with this MTA 156 series header, featuring four contact positions for reliable board mount installation. Its durable polyester housing in natural color ensures longevity, meeting CSA and UL standards for safety. With a 3.96mm pitch and copper alloy contacts plated with tin, it offers optimal performance in power applications. Rated for 600V AC and 7A contact amperage, this header is suitable for a wide range of appliances. Solder termination method and vertical mount orientation make it easy to integrate into circuit designs. Each package contains 2000 units, making it ideal for bulk installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is versatile and reliable in various environments. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes both performance and safety. With mating retention features and friction lock mechanism, it ensures secure connections in demanding applications. Experience efficient wire-to-board connectivity with this high-quality power connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640445-4
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:LDC01142,28-91107-04,651-1086-01 640445-4
SKU:AMP640445-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
09/20/2012Changing pin length back to 0.650" and changing the housing height back to 0.425". Download
09/07/2012P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051.Download
05/28/2012Reduce pin length .100" on the connector side of header
Download
04/30/2012Change profile of housing
Download