1-5747871-6
09 PLUG SP/FMS SCRLK
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring UL E28476 and UL 94V-0 certifications for exceptional safety and performance. With a durable thermoplastic housing and brass contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. The board mount design, with two rows of nine contacts each, offers versatility for various applications. Meeting RoHS compliance standards, it is also environmentally friendly. Upgrade your systems with this high-quality connector for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747871-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-5747871-6 |
Shell Material: | Steel |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Plastic: | No |
Female Screwlock Material: | Zinc |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |