5227699-2
BNC PCB VERTICAL
Enhance your PCB connectivity with our BNC Vertical Jack, a reliable component from our OEG Miniature Relay PCF,PCH series. Featuring a durable design with Phosphor Bronze contacts plated in Gold, this straight-bodied connector ensures seamless signal transmission at an impedance of 50 Ω and an operating frequency of 4 GHz. Its bayonet mating type and through-hole termination method offer secure and efficient installation on panels. Crafted from Zinc with nickel plating, it guarantees longevity even in harsh environments, with an operating temperature range of -55 to 85°C. Perfect for single-port applications, this BNC connector is RoHS compliant, making it an ideal choice for commercial projects requiring high-quality RF coaxial connections. Elevate your electronic setups with our trusted BNC PCB Vertical Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227699-2 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | VALOX |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 5227699-2 |
SKU: | AMP5227699-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |