1-640385-1
11P MTA156 HDR ASSY SQ R/A
Introducing the MTA 156 series PCB connector, designed for power applications with a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC. This single-row connector features 11 positions, each with a durable copper alloy pin contact plated with tin for reliable conductivity. The polyester housing in natural color meets UL 94V-0 flammability standards, ensuring safety in operation. With a solder termination method for through-hole board mounting, this connector is ideal for wire-to-board applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant and certified by UL and CSA agencies, this connector guarantees quality and compliance in electronic assemblies. Its compact design, with a length of 51.51mm (2.028 in) and right-angle mount orientation, offers versatility in installation. Perfect for appliances and other electronic devices, the MTA 156 connector provides a reliable and efficient solution for power connectivity on PCBs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640385-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.028 in, 51.51 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .39 in, 9.91 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640385-1 |
SKU: | AMP1-640385-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |