1-640387-6
16P MTA156 HDR ASSY SQ R/A
Easily integrate power connections onto your circuit boards with our MTA 156 series connector. Designed for reliable performance, this board-mountable connector features a single row of 16 inline contact positions with pin and tab options. Meeting CSA and UL standards for safety, it boasts a durable polyester housing material with a natural color finish. The termination method is through-hole soldering, ensuring secure and stable connections. With a voltage rating of 600V AC and a current capacity of 7A, this connector is ideal for power applications in various appliances and electronic devices. Its compact design, with a height of 10.79mm, makes it suitable for space-constrained installations. Operating within a wide temperature range from -55 to 105°C, it offers reliable performance in diverse environments. The tin-plated copper alloy contacts provide excellent conductivity, while the UL 94V-0 flammability standard ensures added safety. This header type connector, with a plug housing and right-angle bending side, is RoHS compliant, making it environmentally friendly. Each package includes 250 units, perfect for bulk projects. Trust in the quality and performance of this connector for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640387-6 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 16 |
Contact Layout: | Inline |
Connector Length: | 2.496 in, 63.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Rear |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640387-6 |
SKU: | AMP1-640387-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |