1-640445-1

11P MTA156 HDR ASSY FL/STR SN

Easily power up your devices with this MTA 156 connector, featuring a durable polyester housing in a natural color. Designed for board mount installation, this connector ensures secure and reliable connections with its through-hole solder termination method. CSA and UL standards compliance guarantee safety and quality, while its 11 tab contact positions support efficient power transfer. With a voltage rating of 600V AC and a contact amperage of 7A, this connector is suitable for various power applications. Its compact design, with a connector height of 10.79mm and a length of 43.59mm, allows for easy integration into your setup. The tin-plated contact mating area ensures low resistance and longevity, while its UL 94V-0 flammability standard and operating temperature range of -55 to 105°C (-67 to 221°F) provide reliability in diverse environments. Perfect for appliances and other power-related uses, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. --- How does the description sound? Let me know if you need any adjustments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640445-1
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:11
Contact Layout:Inline
Connector Length:1.761 in, 43.59 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640445-1
SKU:AMP1-640445-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
09/20/2012Changing pin length back to 0.650" and changing the housing height back to 0.425". Download
09/07/2012P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051.Download
05/28/2012Reduce pin length .100" on the connector side of header
Download
04/30/2012Change profile of housing
Download