1-640445-4
14P MTA156 HDR ASSY FL/STR SN
Enhance power connectivity with this MTA 156 series board mount connector, designed for reliability and efficiency. With CSA and UL standards compliance, it ensures safety in various applications. The polyester housing in a natural color offers durability, while the copper alloy contact material with tin plating guarantees optimal conductivity. Featuring 14 inline contact positions with a 3.96 mm pitch, it accommodates power connections with ease. Operating at a voltage of 600 V AC and an amperage of 7 A, it is suitable for high-power requirements. The through-hole solder termination method and friction lock mating retention type ensure secure and stable connections. With a compact vertical mount orientation and a header type plug, it offers versatility in installation. RoHS compliant and rated for a wide operating temperature range, from -55 to 105 °C, it meets international environmental and performance standards. Ideal for appliances and other power applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640445-4 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 14 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 14 |
Contact Layout: | Inline |
Connector Length: | 2.184 in, 55.47 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640445-4 |
SKU: | AMP1-640445-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |