1-640514-0
20P MR II CAP HSG V0 RED
Introducing the AMP CAP series housing, a versatile solution for power and signal applications. With CSA and UL standards met, this housing ensures reliable performance in various environments. Featuring PA 6/6 construction in a sleek black finish, it offers durability and a professional look. The five-row design with 20 pin contacts allows for efficient connectivity. Termination is easy with the crimp method, accommodating wire sizes ranging from 18 to 26 AWG. Operating at temperatures from -55 to 85°C, it's suitable for industrial use. The positive lock mating retention and contact retention ensure secure connections. RoHS compliant and with UL 94V-0 flammability rating, it meets strict safety standards. Perfect for wire-to-wire applications, this housing is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640514-0 |
Series: | AMP CAP |
Housing Material: | PA 6/6 |
Number of Rows: | 5 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 400 |
Contact Amperage: | 9 A |
Number of Positions: | 20 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | .29 in, 7.37 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 20 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 1.06 in, 26.92 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.17 in, 29.72 mm |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640514-0 |
SKU: | AMP1-640514-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006161 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |