| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350523-1 |
| Accessory Type: | Strain Relief |
| SKU: | AMP350523-1 |
350523-1
| Heilind Number: | AMP350523-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350523-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
15P STR/REL HSG HNGD V0 RED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640513-0 | 15P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640514-0 | 20P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 480634-1 | 20P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006180 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


