1-640524-0
20P MR II PLUG HSG V0 RED
Enhance power and signal connectivity with our AMP MR series connector housing. Designed for industrial applications, this black housing, made of UL 94V-0 rated PA 6/6 material, ensures durability and safety. Featuring 20 socket contacts for 18-26 AWG wire terminations, it offers a reliable crimp connection method. With a pitch of 4.2 mm (.165 in) and a voltage rating of 250 V AC/DC, it meets CSA and UL standards for quality assurance. The compact design, measuring at 21.34 mm in length and 29.72 mm in width, accommodates tight spaces while maintaining a robust construction with operating temperatures ranging from -55 to 85°C (-67 to 185°F). Its positive lock mating retention system guarantees secure connections, making it ideal for power and signal circuit applications in various environments. RoHS compliant and certified by LR7189, this connector housing is a dependable solution for wire-to-wire and wire-to-board connections in demanding settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640524-0 |
Series: | AMP MR |
Housing Material: | PA 6/6 |
Number of Rows: | 5 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 600 |
Contact Amperage: | 9 A |
Number of Positions: | 20 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 20 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.17 in, 29.72 mm |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640524-0 |
SKU: | AMP1-640524-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |