Enhance the durability of your MTA 100 series connectors with our Cover accessory, designed for efficient dust protection. Made of UL 94V-0 compliant polyester, this cover ensures reliable performance in various environments. With a pitch of 2.54mm and 12 positions, it offers seamless integration for your connectivity needs. The standard profile and operating temperature range of -40 to 85°C (-40 to 185°F) make it suitable for a wide range of appliance applications. Compliant with RoHS regulations, this accessory guarantees both performance and environmental responsibility. Upgrade your connector setup with this essential component for lasting functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640642-2
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:12
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-640642-2
SKU:AMP1-640642-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: