1-641119-0

10P MTA156 HDR ASSY FL/ST 15AU

Enhance your power circuit designs with the MTA 156 series PCB Mount Header. Featuring a durable Polyester - GF housing in a natural color, this connector is designed for vertical board mounting. With a contact pitch of 3.96 mm (.156 in) and Gold plating in the mating area, it ensures reliable signal transmission in appliances and other power applications. The contact material is Copper Alloy, and the termination method is Through Hole - Solder, making it suitable for high-current environments. With a voltage rating of 600 V AC and contact amperage of 7 A, it meets industry standards for performance and safety. The connector is UL 94V-0 flame-rated and operates in a wide temperature range from -55 to 105 °C (-67 to 221 °F), certified by UL and CSA agencies (E28476, LR7189). Its inline contact layout with 10 positions offers versatility in wiring configurations, while the absence of strain relief allows for easy assembly. The package quantity is 1000 pieces, ideal for bulk installations. Trust in the quality and reliability of this connector for your PCB power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641119-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.716 in, 43.59 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-641119-0
Replacement Part:4-641119-0
SKU:AMP1-641119-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: