1-641119-2

12P MTA156 HDR ASSY FL/ST 15AU

Introducing the MTA 156 series board mount connector, ideal for power applications. This single-row connector features a durable polyester housing with UL 94V-0 flammability standard. With a pitch of 3.96 mm and contact amperage of 7 A, it offers reliable performance in a variety of environments. The copper alloy contacts with gold plating ensure excellent conductivity, while the tin-lead PCB termination method allows for easy soldering. With 12 positions and a voltage rating of 600 V AC, it's suitable for diverse circuitry needs. Its vertical mount orientation and compact design make it space-efficient, with a connector height of 10.79 mm. Certified by CSA and UL agencies, it meets quality and safety standards for industrial use. Whether in appliances or other applications, this connector provides secure wire-to-board connections. With a wide operating temperature range of -55 to 105 °C, it guarantees reliable performance in harsh conditions. RoHS compliance ensures environmental responsibility. With a package quantity of 500, it's perfect for large-scale production. Upgrade your connectivity with the MTA 156 board mount connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-641119-2
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 7 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.79 mm, .425 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 2.184 in, 55.47 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-641119-2
Replacement Part: 4-641119-2
SKU: AMP1-641119-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: